Thermal Pad Gray 19.05mm x 12.70mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF115AC-0.0055-AC-54

DigiKey Part Number
BER167-ND
Manufacturer
Manufacturer Product Number
HF115AC-0.0055-AC-54
Description
THERM PAD 19.05MMX12.7MM W/ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 19.05mm x 12.70mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0055" (0.140mm)
Material
Phase Change Compound
Adhesive
Adhesive - One Side
Backing, Carrier
Fiberglass
Color
Gray
Thermal Resistivity
0.35°C/W
Thermal Conductivity
0.8W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 545
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
106,17300 Kč61,73 Kč
255,87120 Kč146,78 Kč
505,66100 Kč283,05 Kč
1005,45530 Kč545,53 Kč
3005,14730 Kč1 544,19 Kč
5005,00928 Kč2 504,64 Kč
1 0004,82849 Kč4 828,49 Kč
5 0004,43259 Kč22 162,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč