
Category | Thickness 0.0070" (0.178mm) |
Manufacturer Bergquist | Material Silicone Rubber |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Resistivity 1.13°C/W |
Usage TO-220 | Thermal Conductivity 0.9W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Storage/Refrigeration Temperature 41°F ~ 86°F (5°C ~ 30°C) |
Outline 19.05mm x 12.70mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,66240 Kč | 66,56 Kč |
| 50 | 2,57020 Kč | 128,51 Kč |
| 100 | 2,47780 Kč | 247,78 Kč |
| 300 | 2,33707 Kč | 701,12 Kč |
| 500 | 2,27492 Kč | 1 137,46 Kč |
| 1 000 | 2,19282 Kč | 2 192,82 Kč |
| 5 000 | 2,01316 Kč | 10 065,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










