Thermal Pad Blue 385.00mm x 285.00mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A38KX-385-285-2.0-2A

DigiKey Part Number
1168-TG-A38KX-385-285-2.0-2A-ND
Manufacturer
Manufacturer Product Number
TG-A38KX-385-285-2.0-2A
Description
THERM PAD 385X285MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 385.00mm x 285.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Rectangular
Outline
385.00mm x 285.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
Adhesive - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
3.8W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 326,37000 Kč2 326,37 Kč
102 058,37100 Kč20 583,71 Kč
251 960,31440 Kč49 007,86 Kč
501 889,15640 Kč94 457,82 Kč
1001 820,49510 Kč182 049,51 Kč
Manufacturers Standard Package
Unit Price without VAT:2 326,37000 Kč
Unit Price with VAT:2 814,90770 Kč