


NXFT15XH103FEAB030 | |
|---|---|
DigiKey Part Number | 490-NXFT15XH103FEAB030-ND |
Manufacturer | |
Manufacturer Product Number | NXFT15XH103FEAB030 |
Description | NTC TEMP SENSOR |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXFT15XH103FEAB030 Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Power - Max 3 mW |
Resistance in Ohms @ 25°C 10k | Length - Lead Wire 1.18" (30.00mm) |
Resistance Tolerance ±1% | Mounting Type Free Hanging |
B Value Tolerance ±1% | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 5 | 7,14000 Kč | 35,70 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,26600 Kč | 156,65 Kč |
| 50 | 5,94240 Kč | 297,12 Kč |
| 100 | 5,65060 Kč | 565,06 Kč |
| 500 | 5,06514 Kč | 2 532,57 Kč |
| 1 000 | 4,84781 Kč | 4 847,81 Kč |
| 5 000 | 4,41076 Kč | 22 053,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











