NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Temperature Sensing & Control with Murata High Performance NTC Thermistors

NXFT15XH103FEAB035

DigiKey Part Number
490-NXFT15XH103FEAB035-ND
Manufacturer
Manufacturer Product Number
NXFT15XH103FEAB035
Description
NTC THERMISTOR
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
NXFT15XH103FEAB035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
Murata Electronics
B25/85
3434K
Series
B25/100
3455K
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Last Time Buy
Power - Max
3 mW
Resistance in Ohms @ 25°C
10k
Length - Lead Wire
1.38" (35.00mm)
Resistance Tolerance
±1%
Mounting Type
Free Hanging
B Value Tolerance
±1%
Package / Case
Bead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 547
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
57,14000 Kč35,70 Kč
106,74000 Kč67,40 Kč
256,26600 Kč156,65 Kč
505,94240 Kč297,12 Kč
1005,65060 Kč565,06 Kč
5005,06514 Kč2 532,57 Kč
1 0004,84781 Kč4 847,81 Kč
5 0004,41076 Kč22 053,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč