
GUO40-12NO1 | |
|---|---|
DigiKey Part Number | GUO40-12NO1-ND |
Manufacturer | |
Manufacturer Product Number | GUO40-12NO1 |
Description | BRIDGE RECT 3P 1.2KV 40A GUFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Through Hole GUFP |
Datasheet | Datasheet |
EDA/CAD Models | GUO40-12NO1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.28 V @ 30 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 40 µA @ 1200 V |
Packaging Tube | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Three Phase | Package / Case 5-SIP |
Technology Standard | Supplier Device Package GUFP |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
Current - Average Rectified (Io) 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,30000 Kč | 591,30 Kč |
| 14 | 413,46571 Kč | 5 788,52 Kč |
| 112 | 336,22482 Kč | 37 657,18 Kč |
| 504 | 332,43000 Kč | 167 544,72 Kč |
| Unit Price without VAT: | 591,30000 Kč |
|---|---|
| Unit Price with VAT: | 715,47300 Kč |




