


FUO50-16N | |
|---|---|
DigiKey Part Number | FUO50-16N-ND |
Manufacturer | |
Manufacturer Product Number | FUO50-16N |
Description | BRIDGE RECT 3P 1.6KV 50A I4-PAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Through Hole ISOPLUS i4-PAC™ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 15 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 20 µA @ 1600 V |
Packaging Tube | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Three Phase | Package / Case i4-Pac™-5 |
Technology Standard | Supplier Device Package ISOPLUS i4-PAC™ |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,31000 Kč | 587,31 Kč |
| 25 | 385,74160 Kč | 9 643,54 Kč |
| 100 | 341,46950 Kč | 34 146,95 Kč |
| Unit Price without VAT: | 587,31000 Kč |
|---|---|
| Unit Price with VAT: | 710,64510 Kč |


