



NXRT15XH103FA1B010 | |
|---|---|
DigiKey Part Number | 490-18141-ND |
Manufacturer | |
Manufacturer Product Number | NXRT15XH103FA1B010 |
Description | THERMISTOR NTC 10KOHM 3380K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXRT15XH103FA1B010 Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Power - Max 7.5 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Package / Case Bead |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXRT15XH103FA1B030 | Murata Electronics | 33 753 | 490-8601-ND | 7,35000 Kč | Parametric Equivalent |
| NXRT15XH103FA1B040 | Murata Electronics | 18 507 | 490-7167-ND | 7,35000 Kč | Parametric Equivalent |
| NXRT15XH103FA3A016 | Murata Electronics | 3 244 | 490-14494-ND | 9,66000 Kč | Parametric Equivalent |
| NXRT15XH103FA5B040 | Murata Electronics | 210 | 490-14734-ND | 11,13000 Kč | Parametric Equivalent |
| NXRT15XH103FA5B045 | Murata Electronics | 994 | 490-18142-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 5 | 6,38400 Kč | 31,92 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,58560 Kč | 139,64 Kč |
| 50 | 5,29560 Kč | 264,78 Kč |
| 100 | 5,03110 Kč | 503,11 Kč |
| 500 | 4,50408 Kč | 2 252,04 Kč |
| 1 000 | 4,30795 Kč | 4 307,95 Kč |
| 5 000 | 3,91407 Kč | 19 570,35 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |








