NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NXRT15XH103FA3A016

DigiKey Part Number
490-14494-ND
Manufacturer
Manufacturer Product Number
NXRT15XH103FA3A016
Description
THERMISTOR NTC 10KOHM 3380K BEAD
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
NXRT15XH103FA3A016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
Murata Electronics
B25/85
3434K
Series
B25/100
3455K
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Last Time Buy
Power - Max
7.5 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Bead
B Value Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NXRT15XH103FA1B010Murata Electronics216490-18141-ND7,35000 KčParametric Equivalent
NXRT15XH103FA1B020Murata Electronics20490-13396-ND7,35000 KčParametric Equivalent
NXRT15XH103FA1B030Murata Electronics33 975490-8601-ND7,35000 KčParametric Equivalent
NXRT15XH103FA1B040Murata Electronics18 507490-7167-ND7,35000 KčParametric Equivalent
NXRT15XH103FA5B040Murata Electronics210490-14734-ND11,13000 KčParametric Equivalent
In-Stock: 3 244
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
58,48400 Kč42,42 Kč
108,02100 Kč80,21 Kč
257,46680 Kč186,67 Kč
507,09320 Kč354,66 Kč
1006,75300 Kč675,30 Kč
5006,06548 Kč3 032,74 Kč
2 5005,50568 Kč13 764,20 Kč
5 0005,29754 Kč26 487,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč