
A02ZR02ZR28H305B | |
|---|---|
DigiKey Part Number | 455-3041-ND |
Manufacturer | |
Manufacturer Product Number | A02ZR02ZR28H305B |
Description | JUMPER 02ZR-8M-P - 02ZR-8M-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,72300 Kč | 257,23 Kč |
| 25 | 24,10560 Kč | 602,64 Kč |
| 50 | 22,95500 Kč | 1 147,75 Kč |
| 100 | 21,85680 Kč | 2 185,68 Kč |
| 250 | 20,48648 Kč | 5 121,62 Kč |
| 500 | 19,50798 Kč | 9 753,99 Kč |
| 1 000 | 18,57651 Kč | 18 576,51 Kč |
| 3 000 | 17,19141 Kč | 51 574,23 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

















