
A02ZR02ZR28H51B | |
|---|---|
DigiKey Part Number | 455-3033-ND |
Manufacturer | |
Manufacturer Product Number | A02ZR02ZR28H51B |
Description | JUMPER 02ZR-8M-P - 02ZR-8M-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,31000 Kč | 183,10 Kč |
| 25 | 17,15120 Kč | 428,78 Kč |
| 50 | 16,33220 Kč | 816,61 Kč |
| 100 | 15,55320 Kč | 1 555,32 Kč |
| 250 | 14,57848 Kč | 3 644,62 Kč |
| 500 | 13,88178 Kč | 6 940,89 Kč |
| 1 000 | 13,21887 Kč | 13 218,87 Kč |
| 3 000 | 12,23294 Kč | 36 698,82 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |










