
B2B-ZR-3.4 | |
|---|---|
DigiKey Part Number | 455-B2B-ZR-3.4-ND |
Manufacturer | |
Manufacturer Product Number | B2B-ZR-3.4 |
Description | CONN HEADER VERT 2POS 1.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.094" (2.40mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.177" (4.50mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 5.6mm |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 292207-2 | TE Connectivity AMP Connectors | 1 195 | A98681-ND | 9,66000 Kč | Similar |






