5 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
ZHR-5
ZHR-5

ZHR-5

DigiKey Part Number
455-1201-ND
Manufacturer
Manufacturer Product Number
ZHR-5
Description
CONN RCPT HSG 5POS 1.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 929
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,23900 Kč12,39 Kč
251,15920 Kč28,98 Kč
501,10440 Kč55,22 Kč
1001,05200 Kč105,20 Kč
2500,98692 Kč246,73 Kč
5000,93946 Kč469,73 Kč
1 0000,89430 Kč894,30 Kč
3 0000,82753 Kč2 482,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč