Socket Contact Tin 26-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINI-SZH-002T-P0.5

DigiKey Part Number
455-2275-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MINI-SZH-002T-P0.5
Description
CONN SOCKET 26-28AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
26-28 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,37178 Kč2 185,89 Kč
1 0004,16306 Kč4 163,06 Kč
1 5004,04547 Kč6 068,20 Kč
2 5003,90218 Kč9 755,45 Kč
3 5003,81060 Kč13 337,10 Kč
5 0003,71585 Kč18 579,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37178 Kč
Unit Price with VAT:5,28985 Kč