



ZHR-13 | |
|---|---|
DigiKey Part Number | 455-1194-ND |
Manufacturer | |
Manufacturer Product Number | ZHR-13 |
Description | CONN RCPT HSG 13POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,43520 Kč | 85,88 Kč |
| 50 | 3,26720 Kč | 163,36 Kč |
| 100 | 3,11190 Kč | 311,19 Kč |
| 250 | 2,91620 Kč | 729,05 Kč |
| 500 | 2,77678 Kč | 1 388,39 Kč |
| 1 000 | 2,64386 Kč | 2 643,86 Kč |
| 3 000 | 2,44648 Kč | 7 339,44 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |













