



S13B-ZR-SM4A-TF | |
|---|---|
DigiKey Part Number | 455-S13B-ZR-SM4A-TFTR-ND - Tape & Reel (TR) 455-S13B-ZR-SM4A-TFCT-ND - Cut Tape (CT) 455-S13B-ZR-SM4A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S13B-ZR-SM4A-TF |
Description | CONN HEADER SMD R/A 13POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.146" (3.70mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 100 | 14,36260 Kč | 1 436,26 Kč |
| 500 | 12,81928 Kč | 6 409,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,20719 Kč | 12 207,19 Kč |
| 2 000 | 11,62439 Kč | 23 248,78 Kč |
| 3 000 | 11,29664 Kč | 33 889,92 Kč |
| 5 000 | 10,89691 Kč | 54 484,55 Kč |
| 7 000 | 10,64140 Kč | 74 489,80 Kč |
| 10 000 | 10,37719 Kč | 103 771,90 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |





