
A13ZR13ZR28H152B | |
|---|---|
DigiKey Part Number | 455-4283-ND |
Manufacturer | |
Manufacturer Product Number | A13ZR13ZR28H152B |
Description | JUMPER 13ZR-8M-P - 13ZR-8M-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 13 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,50000 Kč | 505,00 Kč |
| 25 | 47,32960 Kč | 1 183,24 Kč |
| 50 | 45,06180 Kč | 2 253,09 Kč |
| 100 | 42,91150 Kč | 4 291,15 Kč |
| 250 | 40,22292 Kč | 10 055,73 Kč |
| 500 | 38,30288 Kč | 19 151,44 Kč |
| 1 000 | 36,47521 Kč | 36 475,21 Kč |
| 3 000 | 33,75666 Kč | 101 269,98 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |












