
S13B-ZR-3.4 | |
|---|---|
DigiKey Part Number | 455-S13B-ZR-3.4-ND |
Manufacturer | |
Manufacturer Product Number | S13B-ZR-3.4 |
Description | CONN HEADER R/A 13POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 13 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.146" (3.70mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 100 | 8,36350 Kč | 836,35 Kč |
| 500 | 7,46436 Kč | 3 732,18 Kč |
| 1 000 | 7,10803 Kč | 7 108,03 Kč |
| 5 000 | 6,34476 Kč | 31 723,80 Kč |
| 10 000 | 6,04205 Kč | 60 420,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



