



ZHR-10 | |
|---|---|
DigiKey Part Number | 455-1197-ND |
Manufacturer | |
Manufacturer Product Number | ZHR-10 |
Description | CONN RCPT HSG 10POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,46920 Kč | 61,73 Kč |
| 50 | 2,34760 Kč | 117,38 Kč |
| 100 | 2,23420 Kč | 223,42 Kč |
| 250 | 2,09476 Kč | 523,69 Kč |
| 500 | 1,99440 Kč | 997,20 Kč |
| 1 000 | 1,89906 Kč | 1 899,06 Kč |
| 3 000 | 1,75725 Kč | 5 271,75 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |












