
ASZHSZH28K254 | |
|---|---|
DigiKey Part Number | 455-3885-ND |
Manufacturer | |
Manufacturer Product Number | ASZHSZH28K254 |
Description | JUMPER SZH-002T-P0.5 X2 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,44120 Kč | 211,03 Kč |
| 50 | 8,03380 Kč | 401,69 Kč |
| 100 | 7,64960 Kč | 764,96 Kč |
| 250 | 7,16872 Kč | 1 792,18 Kč |
| 500 | 6,82644 Kč | 3 413,22 Kč |
| 1 000 | 6,50014 Kč | 6 500,14 Kč |
| 3 000 | 6,01509 Kč | 18 045,27 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |










