ZHR-8 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Adam Tech
In Stock: 679
Unit Price: 3,36000 Kč
Datasheet
8 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
ZHR-8
ZHR-8

ZHR-8

DigiKey Part Number
455-1199-ND
Manufacturer
Manufacturer Product Number
ZHR-8
Description
CONN RCPT HSG 8POS 1.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,39400 Kč23,94 Kč
252,24240 Kč56,06 Kč
502,13760 Kč106,88 Kč
1002,03680 Kč203,68 Kč
2501,90828 Kč477,07 Kč
5001,81716 Kč908,58 Kč
1 0001,73024 Kč1 730,24 Kč
3 0001,60103 Kč4 803,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč