
15CH-A-08 | |
|---|---|
DigiKey Part Number | 2057-15CH-A-08-ND |
Manufacturer | |
Manufacturer Product Number | 15CH-A-08 |
Description | CONN RCPT HSG 8POS 1.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15CH-B-08 | Adam Tech | 456 | 2057-15CH-B-08-ND | 8,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,83600 Kč | 28,36 Kč |
| 25 | 2,64440 Kč | 66,11 Kč |
| 50 | 2,52360 Kč | 126,18 Kč |
| 100 | 2,40050 Kč | 240,05 Kč |
| 250 | 2,24988 Kč | 562,47 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |










