
15CH-B-08 | |
|---|---|
DigiKey Part Number | 2057-15CH-B-08-ND |
Manufacturer | |
Manufacturer Product Number | 15CH-B-08 |
Description | CONN RCPT HSG 8POS 1.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Ivory 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15CH-A-08 | Adam Tech | 415 | 2057-15CH-A-08-ND | 3,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,04900 Kč | 70,49 Kč |
| 25 | 6,60720 Kč | 165,18 Kč |
| 50 | 6,29000 Kč | 314,50 Kč |
| 100 | 5,98970 Kč | 598,97 Kč |
| 250 | 5,61432 Kč | 1 403,58 Kč |
| 500 | 5,34568 Kč | 2 672,84 Kč |
| 1 000 | 5,09041 Kč | 5 090,41 Kč |
| 3 000 | 4,71042 Kč | 14 131,26 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |



