
15SH-A-08-TS | |
|---|---|
DigiKey Part Number | 2057-15SH-A-08-TS-ND |
Manufacturer | |
Manufacturer Product Number | 15SH-A-08-TS |
Description | CONN HEADER VERT 8POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Post 0.106" (2.69mm) |
Series | Insulation Height 0.181" (4.60mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 1A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,15100 Kč | 51,51 Kč |
| 100 | 4,38590 Kč | 438,59 Kč |
| 500 | 3,91332 Kč | 1 956,66 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |



