
1CH-A-08 | |
|---|---|
DigiKey Part Number | 2057-1CH-A-08-ND |
Manufacturer | |
Manufacturer Product Number | 1CH-A-08 |
Description | CONN RCPT HSG 8POS 1.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,75600 Kč | 57,56 Kč |
| 25 | 5,39760 Kč | 134,94 Kč |
| 50 | 5,13460 Kč | 256,73 Kč |
| 100 | 4,88850 Kč | 488,85 Kč |
| 250 | 4,58236 Kč | 1 145,59 Kč |
| 500 | 4,36338 Kč | 2 181,69 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |














