
15SH-A-08-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-A-08-TR-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-A-08-TR-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-A-08-TR-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-A-08-TR-SMT-T/R |
Description | CONN HEADER SMD R/A 8POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.146" (3.70mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 30,44900 Kč | 304,49 Kč |
| 100 | 25,87960 Kč | 2 587,96 Kč |
| 500 | 23,10038 Kč | 11 550,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,99776 Kč | 21 997,76 Kč |
| 2 000 | 20,94810 Kč | 41 896,20 Kč |
| 3 000 | 20,35761 Kč | 61 072,83 Kč |
| 5 000 | 19,63762 Kč | 98 188,10 Kč |
| 7 000 | 19,17738 Kč | 134 241,66 Kč |
| 10 000 | 18,70127 Kč | 187 012,70 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |



