
SZH-002T-P0.5 | |
|---|---|
DigiKey Part Number | 455-1130-1000-ND |
Manufacturer | |
Manufacturer Product Number | SZH-002T-P0.5 |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 26-28 AWG |
Packaging Strip | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,48568 Kč | 485,68 Kč |
| Unit Price without VAT: | 0,48568 Kč |
|---|---|
| Unit Price with VAT: | 0,58767 Kč |









