New Product
Socket Contact Tin 26-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZH-002T-P0.5

DigiKey Part Number
455-1130-500-ND
Manufacturer
Manufacturer Product Number
SZH-002T-P0.5
Description
CONN SOCKET 26-28AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 26-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
26-28 AWG
Packaging
Strip
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52 000
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
5000,51026 Kč255,13 Kč
Manufacturers Standard Package
Unit Price without VAT:0,51026 Kč
Unit Price with VAT:0,61741 Kč