
SZH-003T-P0.5 | |
|---|---|
DigiKey Part Number | 455-1281-500-ND |
Manufacturer | |
Manufacturer Product Number | SZH-003T-P0.5 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer JST Sales America Inc. | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Strip | Wire Gauge 28-32 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51026 Kč | 255,13 Kč |
| Unit Price without VAT: | 0,51026 Kč |
|---|---|
| Unit Price with VAT: | 0,61741 Kč |








