
SZH-003T-P0.5 | |
|---|---|
DigiKey Part Number | 455-1281-1000-ND |
Manufacturer | |
Manufacturer Product Number | SZH-003T-P0.5 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer JST Sales America Inc. | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Strip | Wire Gauge 28-32 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,48568 Kč | 485,68 Kč |
| Unit Price without VAT: | 0,48568 Kč |
|---|---|
| Unit Price with VAT: | 0,58767 Kč |









