
WC-490 | |
|---|---|
DigiKey Part Number | 455-1259-ND |
Manufacturer | |
Manufacturer Product Number | WC-490 |
Description | TOOL HAND CRIMPER 28-32AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 265,64000 Kč | 11 265,64 Kč |
| 5 | 10 442,89400 Kč | 52 214,47 Kč |
| 10 | 10 107,72300 Kč | 101 077,23 Kč |
| Unit Price without VAT: | 11 265,64000 Kč |
|---|---|
| Unit Price with VAT: | 13 631,42440 Kč |










