
MINI-SZH-003T-P0.5 | |
|---|---|
DigiKey Part Number | 455-2276-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MINI-SZH-003T-P0.5 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 28-32 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,34238 Kč | 2 171,19 Kč |
| 1 000 | 4,13472 Kč | 4 134,72 Kč |
| 1 500 | 4,01790 Kč | 6 026,85 Kč |
| 2 500 | 3,87556 Kč | 9 688,90 Kč |
| 3 500 | 3,78462 Kč | 13 246,17 Kč |
| 5 000 | 3,69057 Kč | 18 452,85 Kč |
| Unit Price without VAT: | 4,34238 Kč |
|---|---|
| Unit Price with VAT: | 5,25428 Kč |

















