



ZHR-7 | |
|---|---|
DigiKey Part Number | 455-1200-ND |
Manufacturer | |
Manufacturer Product Number | ZHR-7 |
Description | CONN RCPT HSG 7POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,14160 Kč | 53,54 Kč |
| 50 | 2,04100 Kč | 102,05 Kč |
| 100 | 1,94230 Kč | 194,23 Kč |
| 250 | 1,82012 Kč | 455,03 Kč |
| 500 | 1,73360 Kč | 866,80 Kč |
| 1 000 | 1,65044 Kč | 1 650,44 Kč |
| 3 000 | 1,52718 Kč | 4 581,54 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











