Connector Header Through Hole 7 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 7 position 0.059" (1.50mm)
B7B-ZR(LF)(SN)
B7B-ZR(LF)(SN)

B7B-ZR

DigiKey Part Number
455-1662-ND
Manufacturer
Manufacturer Product Number
B7B-ZR
Description
CONN HEADER VERT 7POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.094" (2.40mm)
Contact Length - Post
0.106" (2.69mm)
Overall Contact Length
0.256" (6.50mm)
Insulation Height
0.177" (4.50mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
5.6mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 731
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,18700 Kč51,87 Kč
1004,39700 Kč439,70 Kč
5003,92452 Kč1 962,26 Kč
1 0003,73701 Kč3 737,01 Kč
5 0003,33553 Kč16 677,65 Kč
10 0003,17633 Kč31 763,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč