
A07ZR07ZR28H305B | |
|---|---|
DigiKey Part Number | 455-4255-ND |
Manufacturer | |
Manufacturer Product Number | A07ZR07ZR28H305B |
Description | JUMPER 07ZR-8M-P - 07ZR-8M-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 46,84700 Kč | 468,47 Kč |
| 25 | 43,90280 Kč | 1 097,57 Kč |
| 50 | 41,80700 Kč | 2 090,35 Kč |
| 100 | 39,80800 Kč | 3 980,80 Kč |
| 250 | 37,31512 Kč | 9 328,78 Kč |
| 500 | 35,53408 Kč | 17 767,04 Kč |
| 1 000 | 33,83849 Kč | 33 838,49 Kč |
| 3 000 | 31,31635 Kč | 93 949,05 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |











