
A07ZR07ZR28H203B | |
|---|---|
DigiKey Part Number | 455-4321-ND |
Manufacturer | |
Manufacturer Product Number | A07ZR07ZR28H203B |
Description | JUMPER 07ZR-8M-P - 07ZR-8M-P 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,84400 Kč | 358,44 Kč |
| 25 | 33,58840 Kč | 839,71 Kč |
| 50 | 31,98420 Kč | 1 599,21 Kč |
| 100 | 30,45550 Kč | 3 045,55 Kč |
| 250 | 28,54720 Kč | 7 136,80 Kč |
| 500 | 27,18402 Kč | 13 592,01 Kč |
| 1 000 | 25,88675 Kč | 25 886,75 Kč |
| 3 000 | 23,95697 Kč | 71 870,91 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |










