
A07ZR07ZR28H254A | |
|---|---|
DigiKey Part Number | 455-4322-ND |
Manufacturer | |
Manufacturer Product Number | A07ZR07ZR28H254A |
Description | JUMPER 07ZR-8M-P - 07ZR-8M-P 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,57600 Kč | 415,76 Kč |
| 25 | 38,97240 Kč | 974,31 Kč |
| 50 | 37,10760 Kč | 1 855,38 Kč |
| 100 | 35,33330 Kč | 3 533,33 Kč |
| 250 | 33,12056 Kč | 8 280,14 Kč |
| 500 | 31,53900 Kč | 15 769,50 Kč |
| 1 000 | 30,03386 Kč | 30 033,86 Kč |
| 3 000 | 27,79519 Kč | 83 385,57 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |










