Connector Header Surface Mount 8 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.059" (1.50mm)
B8B-ZR-SM4-TF(LF)(SN)
B8B-ZR-SM4-TF(LF)(SN)

B8B-ZR-SM4-TF

DigiKey Part Number
455-1687-2-ND - Tape & Reel (TR)
455-1687-1-ND - Cut Tape (CT)
455-1687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B8B-ZR-SM4-TF
Description
CONN HEADER SMD 8POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.197" (5.00mm)
Series
Contact Shape
Circular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Mated Stacking Heights
6.4mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,02700 Kč140,27 Kč
10011,91430 Kč1 191,43 Kč
50010,63296 Kč5 316,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,12503 Kč10 125,03 Kč
2 0009,64176 Kč19 283,52 Kč
3 0009,36987 Kč28 109,61 Kč
5 0009,03830 Kč45 191,50 Kč
7 0008,82633 Kč61 784,31 Kč
10 0008,60712 Kč86 071,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč