
08ZR-3H-P | |
|---|---|
DigiKey Part Number | 455-2284-ND |
Manufacturer | |
Manufacturer Product Number | 08ZR-3H-P |
Description | CONN RCPT 8POS IDC 30AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 9,69280 Kč | 242,32 Kč |
| 50 | 9,23080 Kč | 461,54 Kč |
| 100 | 8,78770 Kč | 878,77 Kč |
| 250 | 8,23624 Kč | 2 059,06 Kč |
| 500 | 7,84276 Kč | 3 921,38 Kč |
| 2 000 | 7,11161 Kč | 14 223,22 Kč |
| 4 000 | 6,77217 Kč | 27 088,68 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |






