




SPS30 | |
|---|---|
DigiKey Part Number | 1649-1106-ND |
Manufacturer | |
Manufacturer Product Number | SPS30 |
Description | PM2.5 PARTICLE SENSOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Air Sensor Dust Sensor Box |
Datasheet | Datasheet |
EDA/CAD Models | SPS30 Models |
Category | Sensitivity 10μg/m3 |
Manufacturer Sensirion AG | Current - DC Forward (If) (Max) 60 mA |
Packaging Tray | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Air Sensor | Package / Case Box |
Output Type I2C, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,49000 Kč | 742,49 Kč |
| 5 | 682,05800 Kč | 3 410,29 Kč |
| 10 | 659,52600 Kč | 6 595,26 Kč |
| 25 | 632,57720 Kč | 15 814,43 Kč |
| 56 | 620,08589 Kč | 34 724,81 Kč |
| Unit Price without VAT: | 742,49000 Kč |
|---|---|
| Unit Price with VAT: | 898,41290 Kč |











