
5190 | |
|---|---|
DigiKey Part Number | 1528-5190-ND |
Manufacturer | |
Manufacturer Product Number | 5190 |
Description | STEMMA QT SCD-41 CO2 HUMID TEMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SCD41 Carbon Dioxide (CO2), Humidity, Temperature Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Category | Utilized IC / Part SCD41 |
Manufacturer Adafruit Industries LLC | Contents Board(s), Header(s) |
Packaging Bulk | Suggested Programming Environment Arduino, CircuitPython, Python |
Part Status Active | Interconnect System STEMMA QT (DUELink/Qwiic) |
Platform Qwiic, STEMMA QT | Note Header(s) Not Installed |
Type Sensor | Base Product Number |
Function Carbon Dioxide (CO2), Humidity, Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,85000 Kč | 1 048,85 Kč |
| Unit Price without VAT: | 1 048,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,10850 Kč |











