




SCD30 | |
|---|---|
DigiKey Part Number | 1649-1098-ND |
Manufacturer | |
Manufacturer Product Number | SCD30 |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2), Humidity, Temperature Sensor I2C, Modbus, PWM |
Datasheet | Datasheet |
EDA/CAD Models | SCD30 Models |
Category | Accuracy ±3% |
Manufacturer Sensirion AG | Output I2C, Modbus, PWM |
Packaging Tray | Operating Temperature 0°C ~ 50°C |
Part Status Active | Voltage - Supply 3.3V ~ 5.5V |
Type Carbon Dioxide (CO2), Humidity, Temperature | Current - Supply 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,95000 Kč | 928,95 Kč |
| 5 | 854,95400 Kč | 4 274,77 Kč |
| 10 | 827,38400 Kč | 8 273,84 Kč |
| 25 | 794,43840 Kč | 19 860,96 Kč |
| 50 | 771,89900 Kč | 38 594,95 Kč |
| 200 | 732,22335 Kč | 146 444,67 Kč |
| Unit Price without VAT: | 928,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 124,02950 Kč |














