
TSZ122IST | |
|---|---|
DigiKey Part Number | 497-14096-2-ND - Tape & Reel (TR) 497-14096-1-ND - Cut Tape (CT) 497-14096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ122IST |
Description | IC OPAMP ZER-DRIFT 2CIRC 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSZ122IST Models |
Category | Current - Supply 31µA (x2 Channels) |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.19V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 400 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 70 pA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 1 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS2333M8-13 | Diodes Incorporated | 1 740 | 31-AS2333M8-13CT-ND | 0,37000 Kč | Similar |
| ISL28233FUZ | Renesas Electronics Corporation | 32 | ISL28233FUZ-ND | 3,57000 Kč | Similar |
| LTC2055CMS8#PBF | Analog Devices Inc. | 667 | LTC2055CMS8#PBF-ND | 5,20000 Kč | Similar |
| LTC2055CMS8#TRPBF | Analog Devices Inc. | 4 059 | LTC2055CMS8#TRPBFCT-ND | 5,20000 Kč | Similar |
| LTC2055HMS8#PBF | Analog Devices Inc. | 300 | LTC2055HMS8#PBF-ND | 6,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 14,95040 Kč | 373,76 Kč |
| 100 | 13,18670 Kč | 1 318,67 Kč |
| 250 | 12,34516 Kč | 3 086,29 Kč |
| 500 | 11,83826 Kč | 5 919,13 Kč |
| 1 000 | 11,54407 Kč | 11 544,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,69150 Kč | 42 766,00 Kč |
| 8 000 | 10,46065 Kč | 83 685,20 Kč |
| 12 000 | 10,34507 Kč | 124 140,84 Kč |
| 20 000 | 10,21701 Kč | 204 340,20 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |















