
LTC2055HMS8#PBF | |
|---|---|
DigiKey Part Number | LTC2055HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2055HMS8#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2055HMS8#PBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 130µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.5V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 115,44700 Kč | 1 154,47 Kč |
| 50 | 101,67660 Kč | 5 083,83 Kč |
| 100 | 97,41180 Kč | 9 741,18 Kč |
| 250 | 92,90692 Kč | 23 226,73 Kč |
| 500 | 90,19228 Kč | 45 096,14 Kč |
| 1 000 | 87,95747 Kč | 87 957,47 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |

