
AD8629ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8629ARMZ-REELTR-ND - Tape & Reel (TR) AD8629ARMZ-REELCT-ND - Cut Tape (CT) AD8629ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8629ARMZ-REEL |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8629ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | - | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 92,03400 Kč | 920,34 Kč |
| 25 | 84,99160 Kč | 2 124,79 Kč |
| 100 | 77,23900 Kč | 7 723,90 Kč |
| 250 | 76,46212 Kč | 19 115,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 67,22223 Kč | 201 666,69 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |










