
NC7NZ17L8X | |
|---|---|
DigiKey Part Number | NC7NZ17L8XFSTR-ND - Tape & Reel (TR) NC7NZ17L8XFSCT-ND - Cut Tape (CT) NC7NZ17L8XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7NZ17L8X |
Description | IC BUFF NON-INVRT 5.5V 8MICROPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7NZ17L8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MicroPak™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 3,91400 Kč | 97,85 Kč |
| 100 | 3,36600 Kč | 336,60 Kč |
| 250 | 3,10436 Kč | 776,09 Kč |
| 500 | 2,94686 Kč | 1 473,43 Kč |
| 1 000 | 2,81709 Kč | 2 817,09 Kč |
| 2 500 | 2,77577 Kč | 6 939,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,59741 Kč | 12 987,05 Kč |
| 10 000 | 2,52940 Kč | 25 294,00 Kč |
| 15 000 | 2,49535 Kč | 37 430,25 Kč |
| 25 000 | 2,45761 Kč | 61 440,25 Kč |
| 35 000 | 2,43555 Kč | 85 244,25 Kč |
| 50 000 | 2,41434 Kč | 120 717,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





