


LTC2909IDDB-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2909IDDB-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2909IDDB-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2909IDDB-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909IDDB-3.3#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909IDDB-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.921V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 100,30700 Kč | 1 003,07 Kč |
| 25 | 92,71880 Kč | 2 317,97 Kč |
| 100 | 84,37420 Kč | 8 437,42 Kč |
| 250 | 83,85088 Kč | 20 962,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 78,00086 Kč | 39 000,43 Kč |
| 1 000 | 76,02851 Kč | 76 028,51 Kč |
| 1 500 | 75,04041 Kč | 112 560,61 Kč |
| 2 500 | 73,94588 Kč | 184 864,70 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |











