16 Bit Digital to Analog Converter 8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 16-SSOP
High Speed Converters by Analog Devices

LTC2605IGN-1#PBF

DigiKey Part Number
505-LTC2605IGN-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2605IGN-1#PBF
Description
IC DAC 16BIT V-OUT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2605IGN-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±18, ±1 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 030,37000 Kč1 030,37 Kč
10845,44200 Kč8 454,42 Kč
25799,25120 Kč19 981,28 Kč
100748,48630 Kč74 848,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 030,37000 Kč
Unit Price with VAT:1 246,74770 Kč