

MB85RS2MTAPNF-G-BDERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS2MTAPNF-G-BDERE1TR-ND - Tape & Reel (TR) 865-MB85RS2MTAPNF-G-BDERE1CT-ND - Cut Tape (CT) 865-MB85RS2MTAPNF-G-BDERE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS2MTAPNF-G-BDERE1 |
Description | IC FRAM 2MBIT SPI 40MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RS2MTAPNF-G-BDERE1 Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 40 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,56000 Kč | 208,56 Kč |
| 10 | 193,81000 Kč | 1 938,10 Kč |
| 25 | 187,89960 Kč | 4 697,49 Kč |
| 50 | 183,42420 Kč | 9 171,21 Kč |
| 100 | 178,97150 Kč | 17 897,15 Kč |
| 250 | 173,14568 Kč | 43 286,42 Kč |
| 500 | 168,80234 Kč | 84 401,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 162,06725 Kč | 243 100,88 Kč |
| Unit Price without VAT: | 208,56000 Kč |
|---|---|
| Unit Price with VAT: | 252,35760 Kč |











