
F28388DPTPS | |
|---|---|
DigiKey Part Number | 296-F28388DPTPS-ND |
Manufacturer | |
Manufacturer Product Number | F28388DPTPS |
Description | IC MCU 32BIT 1MB FLASH 176HLQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | F28388DPTPS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 108K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.26V |
Part Status Active | Data Converters A/D 20x12b, 29x16b SAR; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 176-HLQFP (24x24) |
Connectivity CANbus, Ethernet, I2C, McBSP, SCI, SPI, UART/USART | Package / Case 176-LQFP Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,98000 Kč | 735,98 Kč |
| 10 | 597,05700 Kč | 5 970,57 Kč |
| 40 | 547,73275 Kč | 21 909,31 Kč |
| 120 | 520,22717 Kč | 62 427,26 Kč |
| 280 | 504,11175 Kč | 141 151,29 Kč |
| Unit Price without VAT: | 735,98000 Kč |
|---|---|
| Unit Price with VAT: | 890,53580 Kč |








